• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Professional 1.783-228.0 Cordless scrubber dryer rechargeable incl. battery, incl. charger 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kärcher Professional 1.783-228.0 Cordless scrubber dryer rechargeable incl. battery, incl. charger 1 pc(s)

  • Fast rotating roller brushImmediately dry

Technical specifications

  • Rechargeable battery capacity 7.5 AhBrush width 300 mmSuction working width 300 mmBrush pressure 100 g/cm²Max. Area capacity: 200 m²/h.Water consumption 1 l/min.
Product type

Cordless scrubber dryer

Collector

4 l

Length

390 mm

Width

335 mm

Height

1180 mm

Dim

(L x W x H) 390 x 335 x 1180 mm

Battery voltage

36 V

Water tank capacity

4 l

Rotational speed (brushes)

1270 U/min

Noise emission

72.2 dB

Features

incl. battery

incl. charger

Power supply (LOV)

rechargeable

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2758289 Kärcher Professional 1.783-228.0 Cordless scrubber dryer rechargeable incl. battery, incl. charger 1 pc(s)

Information

Test Summary Report 2758289 Kärcher Professional 1.783-228.0 Cordless scrubber dryer rechargeable incl. battery, incl. charger 1 pc(s)

Security datasheet

Security datasheet 2758289 Kärcher Professional 1.783-228.0 Cordless scrubber dryer rechargeable incl. battery, incl. charger 1 pc(s)

Warranty Terms

Warranty Terms 2758289 Kärcher Professional 1.783-228.0 Cordless scrubber dryer rechargeable incl. battery, incl. charger 1 pc(s)

Description

Cleaning as if by hand, only much better: With its compact shape, very low weight at 14 kilograms and the long-life lithium-ion battery with around 30 minutes running time, our battery-powered shock absorber BR 30/4 C BP Pack is a real alternative to manual cleaning of hard surfaces up to 200 m². The 10-times higher contact pressure as well as a roller speed of approx. 1500 revolutions guarantee also significantly better cleaning results compared to a conventional wiper mop. Forwards and backwards suction is possible. In case of particularly persistent contamination, the suction bars can also be raised to prolong the working time of the cleaning fleet. Immediately after cleaning, clean and especially dry, non-slip floors remain behind. The very mobile, wireless device is suitable for Ideal for cleaning the floors in small shops, restaurants, gas stations, supermarkets, sanitary areas, kitchens or also in addition to existing larger scouring machines.

This text is machine translated.

Scope of delivery

  • Variant, battery and charger includedTransport wheels2 tank systemRotating brush2 suction bars, straight

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.