• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Professional 2.885-940.0 CUSHION NOZZLE SHORT, ERGONOMIC, WITH INTEGRATED HAND GRIP FOR PUZZLES 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cushion nozzle short anthracite

  • DN 32; 110 mm working width; ergonomic; integrated handle for puzzle

Technical specifications

Product type

CUSHION NOZZLE SHORT, ERGONOMIC, WITH INTEGRATED HAND GRIP FOR PUZZLES

Documents & Downloads

Datasheet

Datasheet 3773996 Kärcher Professional 2.885-940.0 CUSHION NOZZLE SHORT, ERGONOMIC, WITH INTEGRATED HAND GRIP FOR PUZZLES 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3773996 Kärcher Professional 2.885-940.0 CUSHION NOZZLE SHORT, ERGONOMIC, WITH INTEGRATED HAND GRIP FOR PUZZLES 1 pc(s)

Warranty Terms

Warranty Terms 3773996 Kärcher Professional 2.885-940.0 CUSHION NOZZLE SHORT, ERGONOMIC, WITH INTEGRATED HAND GRIP FOR PUZZLES 1 pc(s)

Description

Hand-guided, ergonomic washing nozzle for intensive cleaning of all kinds of upholstered furniture, carpets or textile surfaces with the cleaner Jizzi by Kärcher. The particularly short cushion nozzle with integrated handle is suitable for Ideal for targeted stain removal and facilitates the textile cleaning with the spray extraction device wherever there is little space available, as is the case in vehicles with deep fiber cleaning of vehicle seats. It also convinces with its ergonomic, convenient knob shape, which not only fits perfectly in the hand, but also enables different hold positions and can be operated with just one finger thanks to the comfortable grip and pressure switch. The upholstered nozzle in DN 32 with a working width of 110 millimeters also has a newly developed, red nozzle nozzle for an especially efficient water consumption.

This text is machine translated.

Scope of delivery

  • 1 x upholstery nozzle, anthracite short

More interesting products

(*All information is plus legal VAT)