• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Professional 6.295-555.0 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.

Technical specifications

Product type

All-purpose cleaner

Content

1 pc(s)

Capacity

2500 ml

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3595844 Kärcher Professional 6.295-555.0 1 pc(s)

Security datasheet

Security datasheet 3595844 Kärcher Professional 6.295-555.0 1 pc(s)

Warranty Terms

Warranty Terms 3595844 Kärcher Professional 6.295-555.0 1 pc(s)

Signal word

Attention

GHS / H Statements

  • H 290: May be corrosive to metals
  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 234: Keep in original container only
  • P 264: Rinse … thoroughly after use
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 406: Store in a non-corrosive/… container with non-corrosive lining

What kind of Cleaning & Degreasing are you looking for?