• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Professional 6.295-685.0 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.

Technical specifications

Product type

Cleaner

Content

1 pc(s)

Factory colour

Pink

Capacity

500 ml

Scented

yes

pH value

2.1

Package weight

600 g

Documents & Downloads

Datasheet

Datasheet 3595846 Kärcher Professional 6.295-685.0 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3595846 Kärcher Professional 6.295-685.0 1 pc(s)

Security datasheet

Security datasheet 3595846 Kärcher Professional 6.295-685.0 1 pc(s)

Warranty Terms

Warranty Terms 3595846 Kärcher Professional 6.295-685.0 1 pc(s)

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 318: Causes serious eye damage

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 264: Rinse … thoroughly after use
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 332+313: SKIN IRRITATION: Seek medical advice
  • P 362+364: Remove and wash contaminated clothing before re-use
  • P 310: Contact Poison Control Center or seek medical advice immediately

What kind of Cleaning & Degreasing are you looking for?