• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Professional 9.755-263.0 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Suction hose complete DN 35 2,5m 

  • The suction hose with manifold in Nominal width DN 35 and with 2.5 m length is suitable for use with wet or dry vacuum cleaners

Technical specifications

  • Suitable for:
  • Kärcher A 2004
  • Kärcher A 2201 (not Kärcher 2201)
  • Kärcher A 2120 Me
  • Kärcher A 2204
  • Kärcher A 2236 X pt
  • Kärcher A 2654 Me
  • Kärcher A 2801 plus
  • Kärcher WD 3,300 m
  • Kärcher WD 4,200
  • 5,600 MP Kärcher WD
  • Kärcher WD 7,300
  • Kärcher SE 3001 (dry vacuum cleaning only!)
Compatible with

WD 7.300

Suitable for (cleaning utensil brand)

Kärcher

Vacuum hose dimensions

2.5 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3048454 Kärcher Professional 9.755-263.0 1 pc(s)

Warranty Terms

Warranty Terms 3048454 Kärcher Professional 9.755-263.0 1 pc(s)

Description

The suction hose with manifold in nominal width DN 35 is Ideal suitable for use with wet/dry vacuum cleaners from Kärcher. The 2.5 meter long hose has a bayonet-1.0 connection on the device side, and a clip-1.0 connection on the accessories side. Both connections are compatible with suction devices up to the year of manufacture 2016. With the adapter for NT hoses with bayonet connection 1.0 all hoses with bayonet-1.0 connection can be connected for connection with the new accessory system. The bayonet 1.0 connection is the same for all nominal diameters (35, 40 and 50).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)