• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Professional BCU 260/36 Bp Rechargeable battery Trimmer w/o battery 36 V Cutting width (max.): 26 cm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 26 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 479.00 / piece)
€ 479.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Snubber BCU 260/36 BP

  • Ergonomic two-handleDouble shoulder carrying strapVariable speed

Technical specifications

  • Number of blades: 3Dimensions (LxWxH): 1803x644x364 mm
Product type

Trimmer

Features

w/o battery

Operating type

Rechargeable battery

Voltage

36 V

Idle speed (details)

4600 - 5600 U/min

Cutting width (max.)

26 cm

Cutting method

Blade

Weight

4.2 kg

Battery voltage

36 V

No. of power packs included

0

Height

400 mm

Length

1820 mm

Width

630 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2758103 Kärcher Professional BCU 260/36 Bp Rechargeable battery Trimmer w/o battery 36 V Cutting width (max.): 26 cm

User & Safety Instructions

User & Safety Instructions 2758103 Kärcher Professional BCU 260/36 Bp Rechargeable battery Trimmer w/o battery 36 V Cutting width (max.): 26 cm

Warranty Terms

Warranty Terms 2758103 Kärcher Professional BCU 260/36 Bp Rechargeable battery Trimmer w/o battery 36 V Cutting width (max.): 26 cm

Description

Our exhaust-free BCU 260/36 BP battery-operated free cutter is the ideal combination of highest functionality and maximum ergonomics for the user. Quickly ready to use, he can easily master the most demanding cutting tasks in persistent wild growth, tough grass or dense undergrowth. Thereby, it lies fatigue-free with its individually adjustable, ergonomic two-handle and perfectly balanced in the hands and is extremely easy to use. Thanks to its low operating noise, it can also be used in noise-sensitive areas and also acts as a lawn trimmer with the corresponding accessories.

This text is machine translated.

Scope of delivery

  • Variant, battery and charger not includedErgonomic two-handleDouble shoulder carrying strapAllen keyThickness gauge

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)