• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Professional DN 35 Brush nozzle Working width 115 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Working width

115 mm

Product type

Brush nozzle

Width

115 mm

Length

4.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1931007 Kärcher Professional DN 35 Brush nozzle Working width 115 mm 1 pc(s)

Warranty Terms

Warranty Terms 1931007 Kärcher Professional DN 35 Brush nozzle Working width 115 mm 1 pc(s)

Description

The rotating suction brush (DN 35) has natural bristles (beef hair). The size of the bristle is 70x45 mm. Only for CV and NT suction units.

This text is machine translated.

What kind of Sweeping Machines are you looking for?