• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Professional KM 70/15 C Classic Manual Sweeper Working width 480 mm 1 pc(s)

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 559.00 / piece)
€ 559.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kärcher KM 70/15 C classic sweeping machine

  • Low weight: Good maneuverability, easy to transport, even over stairs.
  • Large dirt container: Easy handling and emptying thanks to the ergonomic container handle.
  • Adjustable side brushes: It provides for an optimum sweeping of edges and corners.

Technical specifications

  • Colour - anthracite
  • Packaging weight - 16.1 kg
Working width

480 mm

Product type

Sweeper

Sweeping capacity

2800

Weight

12800 g

Operating type

Manual

Width

818 mm

Height

1003 mm

Length

1198 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3376137 Kärcher Professional KM 70/15 C Classic Manual Sweeper Working width 480 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3376137 Kärcher Professional KM 70/15 C Classic Manual Sweeper Working width 480 mm 1 pc(s)

Warranty Terms

Warranty Terms 3376137 Kärcher Professional KM 70/15 C Classic Manual Sweeper Working width 480 mm 1 pc(s)

Description

With this compact KM 70/15 C Classic handheld sweeper, all surfaces can be cleaned easily and conveniently indoors and outdoors. From an area of 100 square meters it is much more efficient than a broom. Due to the low net weight and the low rolling resistance of the wheels it is easy to maneuver and transport. The drive of the sweeping roller is done via the left-hand wheel and thus ensures a reliable transport of the sweeping material in the sweeping container. Edges and corners are swept with the side brush. To reduce unwanted dust development, it can be folded up on the surface. The side brush is adjustable to compensate for wear. No tools are required for changing. The sweeper container can be removed and emptied in no time at all. Its front side is shaped in such a way that it can be placed on it. The foldable push lug can be adjusted to the height of the operator and can be completely folded down for space-saving storage of the KM 70/15 C Classic.

This text is machine translated.

Features

  • Fold-away handle
  • Manual reverse drive
  • Dust pan principle
  • Folding side brooms
  • Continuously adjustable side brushes
  • Handle

Scope of delivery

  • Manual reverse drive
  • Folding handle
  • Dustpan principle
  • Outdoor use
  • Indoor use

What kind of Sweeping Machines are you looking for?