• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Professional NT 22/1 Ap L 1.378-600.0 Wet/dry vacuum cleaner 1300 W 22 l Semi-automatic filter cleaning

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wet-/DRY VACUUM CLEANER NT 22/1 AP L.

  • Low weight and compact dimensionsSemi-automatic filter cleaningMoisture-resistant PES cartridge filter

Technical specifications

Product type

Wet/dry vacuum cleaner

Features

Semi-automatic filter cleaning

Operating voltage

230 V

Power consumption (P1)

1300 W

Power (P2)

1300 W

Power socket

No

Max. air volume

71 l/s

Material (container)

Plastic

Collector

22 l

Max. cable length

6 m

Length

380 mm

Width

370 mm

Height

480 mm

Dim

(L x W x H) 380 x 370 x 480 mm

Weight

5.7 kg

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2619984 Kärcher Professional NT 22/1 Ap L 1.378-600.0 Wet/dry vacuum cleaner 1300 W 22 l Semi-automatic filter cleaning

User & Safety Instructions

User & Safety Instructions 2619984 Kärcher Professional NT 22/1 Ap L 1.378-600.0 Wet/dry vacuum cleaner 1300 W 22 l Semi-automatic filter cleaning

Description

Handy and at the same time extremely powerful wet/dry vacuum cleaner entry-level device. Due to its low weight, the NT 22/1 AP is ideally suited for mobile applications.Low weight and compact dimensionsThe device can be transported and stowed away easily and comfortably.Semi-automatic filter cleaningSemi-automatic filter cleaning maintains the high suction power effectively and permanently.Moisture-resistant PES cartridge filterEasy change between wet and dry vacuum without drying the PES cartridge filter. Washable PES filter.Suction hose connection in the device headEnables the utilization of the entire container volume. Save time with extended drain intervals.

This text is machine translated.

Features

  • Suction hose, 1.9 m, with manifold m / suction pipe, 2 pieces, 0.5 m, plastic piece / filter bag, 1 piece, fleece piece / wet / dry floor nozzle, 300 mm / crevice nozzle / cartridge filter, PES / filter cleaning, ApClean (semi-automatic filter cleaning) / protection class, II / stop steering roller

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)