• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Professional Puzzi 9/1 Bp 1.101-700.0 Carpet/upholstery cleaner 575 W 7 l Battery not included

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 659.00 / piece)
€ 659.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Puzzi 9/1 BP spray extraction unit

  • Powerful 36 V Kärcher Battery Power+-batteryDurable, robust device designErgonomic and extra short upholstery nozzle

Technical specifications

Product type

Carpet/upholstery cleaner

Features

Battery not included

Operating voltage

36 V

Power consumption (P1)

575 W

Power (P2)

570 W

Power socket

No

Collector

7 l

Length

540 mm

Width

332 mm

Height

460 mm

Dim

(L x W x H) 540 x 332 x 460 mm

Weight

7.6 kg

Battery voltage

36 V

No. of power packs included

0

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2619989 Kärcher Professional Puzzi 9/1 Bp 1.101-700.0 Carpet/upholstery cleaner 575 W 7 l Battery not included

User & Safety Instructions

User & Safety Instructions 2619989 Kärcher Professional Puzzi 9/1 Bp 1.101-700.0 Carpet/upholstery cleaner 575 W 7 l Battery not included

Description

For maximum freedom of movement in the fiber-deep upholstery cleaning: Our robust rechargeable battery-operated vacuum cleaner Puzzi 9/1 BP with extra short upholstery nozzle and much more.Powerful 36 V Kärcher Battery Power+-batteryWireless freedom of movement. Real Time Technology with LCD battery display: Remaining time, remaining charging time and battery capacity.Durable, robust device designLong service life ensures high economic efficiency. Robust and insensitive diaphragm pump.Ergonomic and extra short upholstery nozzleIdeal for very narrow areas of application (e.g. Vehicle interior). Ergonomic shape.Removable, smart 2-in-1 containerQuick and easy filling of the fresh water tank. Comfortable and easy emptying of the dirty water.

This text is machine translated.

Scope of delivery

  • Puzzi 9/1 BP spray extraction unit
  • Spray suction hose 2.5 m
  • Transportation lock of the hose
  • Motor protection filter
  • Fresh water strainer
  • Upholstery nozzle short

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)