• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kasp K11750D Padlock 50 mm Silver Combination

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

252 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Shackle diameter: 8 mm
Product type

Padlock

Content

1 pc(s)

Lock type

Combination

Dim

(Ø) 8 mm

Material

Steel

Weight

0.29 kg

Factory colour

Silver

Width

50 mm

Shackle inside height

25 mm

Shackle inside width

25 mm

(Ø)

8 mm

Size

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829881 Kasp K11750D Padlock 50 mm Silver Combination

Description

The robust Kasp 117 series protects against brutal attack methods whilst offering the convenience
of a resettable keyless locking mechanism. With its weather resistant lock body and rust free internal
components, the 117 series is ideal for outdoor use.

More interesting products

(*All information is plus legal VAT)