• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kasp K12060A2 60 mm Key

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

1 pc(s)

Lock type

Key

Dim

(W x H x D) 60 x 90 x 19 mm

Material

Brass

Weight

415 g

Width

60 mm

Shackle inside height

36 mm

Height

90 mm

Depth

19 mm

Documents & Downloads

Datasheet

Datasheet 3474082 Kasp K12060A2 60 mm Key

User & Safety Instructions

User & Safety Instructions 3474082 Kasp K12060A2 60 mm Key