• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kasp K12540L63D Padlock 40 mm Key

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brass lock Premium, 40 mm, high clip

  • Hardened steel stirrup
  • Locking mechanism with double locking
  • Robust brass body
  • Unbreakable pin cylinder
  • Para-centric key profile
  • This text is machine translated.

Technical specifications

  • Shackle diameter: 6.4 mm
Product type

Padlock

Content

1 pc(s)

Lock type

Key

Dim

(Ø x H) 6.4 mm x 103 mm

Material

Brass

Weight

175 g

Width

40 mm

Shackle inside height

63 mm

Height

103 mm

Depth

15 mm

(Ø)

6.4 mm

Documents & Downloads

Datasheet

Datasheet 3474088 Kasp K12540L63D Padlock 40 mm Key

User & Safety Instructions

User & Safety Instructions 3474088 Kasp K12540L63D Padlock 40 mm Key

Description

Features

  • Locks are supplied with 2 keys