• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kasp K17070D 70 mm Key

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

1 pc(s)

Lock type

Key

Dim

(W x H x D) 70 x 50 x 18 mm

Material

Brass

Weight

426 g

Width

70 mm

Shackle inside height

13 mm

Height

50 mm

Depth

18 mm

Documents & Downloads

Datasheet

Datasheet 3474098 Kasp K17070D 70 mm Key

User & Safety Instructions

User & Safety Instructions 3474098 Kasp K17070D 70 mm Key