• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kasp K18060D 60 mm Chrome Key

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Steel lock, 60 mm

  • Hardened steel stirrup
  • Locking mechanism with double ball protection - especially twist and tensile strength
  • Chrome-plated steel body - corrosion-resistant
  • Cylinder lock with 5 break-proof, mushroom-shaped pins – extra protection against breakage
  • Paracentric key profile – extra protection against manipulation
  • This text is machine translated.

Technical specifications

  • Shackle diameter: 12 mm
Content

1 pc(s)

Lock type

Key

Dim

(W x H x D) 60 x 98 x 27 mm

Material

Steel

Weight

628 g

Factory colour

Chrome

Width

60 mm

Shackle inside height

28 mm

Height

98 mm

Depth

27 mm

Documents & Downloads

Datasheet

Datasheet 3474103 Kasp K18060D 60 mm Chrome Key

User & Safety Instructions

User & Safety Instructions 3474103 Kasp K18060D 60 mm Chrome Key

Description

Features

  • Locks are supplied with 2 keys