• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein AC40-22-C750-A Wallbox Type 2 Mode 3 32 A 22 kW RFID

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,719.00 / piece)
€ 1,719.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Charging STATION KWB-AC40

  • WLAN, LAN, TCP/IP
  • PV excess charge
  • Optimum for cars thanks to MID counters
  • Durability with class IP54 and IK10
  • Integrated load management
  • Plug & Charge ready (ISO15118)
  • Prepared for bidirectional charging
  • Automatic 1 and 3 phase switching
  • §14a EnWG – network control
  • Single and cluster operation
  • Backend capability via OCPP
  • Comprehensive APP control
  • ModBUS TCP
  • Access control – RFID

Technical specifications

  • Overvoltage category III (IEC 60664-1)
  • Operating current 1 x 16 A | 3 x 16 A / 1 x 32 A | 3 x 32 A
  • Operating voltage 230 V (1-phase) /400 V (3-phase) (TN-S system)
  • Charging points 1
  • Charging mode 3 (IEC 61851-1 – CP/PP)
  • DC fault current detection IΔn d.c. ≥ 6 mA
  • Temperature monitoring internal sensors
  • Plug & Charge fully automatic charging without activation
  • Shock resistance IK 10
  • LAN Ethernet Switch 2 x RJ45 (100 Mbit)
  • WLAN 802.11ac/a/b/g/n, 2.4 and 5 GHz (MIMO)
  • RFID ISO 14443A, MIFARE Classic, 7-byte UID
  • USB 2 x Type A 2.0 (as required)
  • IO 2 x input, 1 x output (galvanically isolated)
  • RS485 serial interface (as per requirement)
  • Dimensions Wallbox 300 x 159 (139) x 440 mm
  • Dimensions of packaging Wallbox: 400 x 600 x 212 mm
  • Dimensions of packaging charging cable 400 x 600 x 114 mm
Product type

Wallbox

Authorisation

RFID

Charger connectors

Type 2

Charging mode

Mode 3

Charging current

32 A

Charging capacity

22 kW

No. of phases

1- & 3-phase

Nominal voltage

230 V

400 V

Cable length

7.5 m

IP54

Factory colour

Anthracite

Manufacturer's declaration

Width

300 mm

Height

440 mm

Depth

159 mm

Weight

6.045 kg

Max. temperature

40 °C

Min. temperature

-25 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436009 Kathrein AC40-22-C750-A Wallbox Type 2 Mode 3 32 A 22 kW RFID

Description


The charging station for private use and your business

In the semi-public environment, in the commercial or hotel business or in extended use of the Wallbox in the private sector the requirements also increase. The extensive function set of the AC40 provides additional flexibility in charge management. Whether charging socket for mobile charging cable or plug & charge option (ISO 15118 – Power line communication), MID energy meter, management interface (OCPP 1.6), PV excess charging, load management or cluster operation – start with the AC40.
Naturally supported by the Kathrein easyCharging APP.

This text is machine translated.

Scope of delivery

  • Wallbox
  • Clamp piece with screws and washers
  • Wall mount / cable holder* incl. screws
  • Cable glands D12, D20, D32 / cable binder*
  • Charging dock for version with integrated charging cable
  • 2 RFID tag (red and white)
  • Operating instructions /
  • Quick installation guide

What kind of Electric Vehicle Charging Stations are you looking for?

More interesting products

(*All information is plus legal VAT)