• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein Antennas, SAT Cable [1x F plug - 1x F plug] 0.80 m 105 dB Shielded Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kathrein ETF 800/Q SAT-cable

  • For connection and connection with SAT-ZF distribution systems, patch fields, multi-switches, etc.
  • Completely mounted with straight, high-quality F-plugs (F-Quick) made of brass (coating white bronze), color coding red
  • Shielding 105 dB, class A+
  • This text is machine translated.

Technical specifications

Product type

Antennas

Connection type

Coaxial

No. of A connectors

1 x

Type A

F plug

No. of B connections

1 x

Type B

F plug

Cable length

0.80 m

Factory colour

Multicolour

Shield rating greater than

105 dB

Shielding

Braid shielding/shielding film

Connector version

straight

Cable features

Shielded

Cable use

Antennas

SAT

Version

Cable

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2308319 Kathrein Antennas, SAT Cable [1x F plug - 1x F plug] 0.80 m 105 dB Shielded Multicolour

User & Safety Instructions

User & Safety Instructions 2308319 Kathrein Antennas, SAT Cable [1x F plug - 1x F plug] 0.80 m 105 dB Shielded Multicolour

Description

Features

  • Connection cable 0.8 m
  • Shielding 105 dB
  • Class A+
  • F-Quick plug.

What kind of Sat & Antenna Cables are you looking for?

More interesting products

(*All information is plus legal VAT)