• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein EBC 10 SAT splitter 2-way 5 - 2400 MHz

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kathrein EBC 10

  • Remote feed-compatible

Technical specifications

Type

2-way

Product type

SAT splitter

Frequency range

5 - 2400 MHz

Participants

2

Terrestrial damping

5 dB

SAT damping

6 dB

Decoupling (H/V)

20 dB

Weight

100 g

Dim

(L x W x H) 52 x 55 x 23 mm

Length

52 mm

Height

23 mm

Width

55 mm

Current consumption

Max. 500 mA

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1314264 Kathrein EBC 10 SAT splitter 2-way 5 - 2400 MHz

Description

2-way F-type splitter 5-2400 MHz, screening class A, earth clamp, remote feed max. 24 V/0, 5 A (2 outputs), isolating diodes OUT->IN

Features

  • Integrated decoupling diode
  • Connection for equipotential bonding

What kind of SAT Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)