• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein EBX 2520 SAT splitter 2-way 5 - 862 MHz, 950 -2150 MHz

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Type

2-way

Product type

SAT splitter

Frequency range

5 - 862 MHz

950 -2150 MHz

Dim

(L x W x H) 54.5 x 112 x 148 mm

Length

54.5 mm

Height

148 mm

Width

112 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1507221 Kathrein EBX 2520 SAT splitter 2-way 5 - 862 MHz, 950 -2150 MHz

Description

Two-way distributor for distribution of the main lines on two 5-Multi-switch cascades
Five two-way distributor (4 x SAT-ZF & 1 x terr. Range) in a single housing
Remote feed capable via input/master output (4 x SAT-ZF) and via distribution output (diode decoupling of the tribe of output); isolating capacitors on the other distribution outputs
Cascadable with further EBX 2520 or EAX 2512

This text is machine translated.

Features

  • Two-way tap and two-way distributor for the SAT-ZF distribution system (4 x SAT-ZF)
  • For signal distribution in very large SAT-ZF systems with 5 multi-switch cascades
  • For indoor installation

Scope of delivery

  • SAT Splitters

What kind of SAT Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)