• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

KD Elektronik 26052 Speed limiter Busbar 1250 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Speed adjuster / monitoring in housing

  • Monitoring and speed setting of up to four EC fans
  • Speed adjustable with integrated rotary knob (potentiometer) or external standard signals (4…20 mA, 0…10 V)
  • Powered directly by the auxiliary voltage (+10 VDC) of the EC fans – no separate power supply required

Technical specifications

Product type

Speed limiter

Operating voltage

10 V

1250 W

Max. contact load

5 A

Mounting type

Busbar

Factory colour

Light grey

Dim

(L x W x H) 76 x 52.5 x 60 mm

Width

52.5 mm

Height

60 mm

Length

76 mm

Documents & Downloads

Datasheet

Datasheet 2901004 KD Elektronik 26052 Speed limiter Busbar 1250 W

User & Safety Instructions

User & Safety Instructions 2901004 KD Elektronik 26052 Speed limiter Busbar 1250 W

Description

The module serves for the monitoring of up to four fans, which have a hall-output (tacho). The failure of a monitored fan is signaled by an alarm relay (potential-free closer) and an LED.
The DIP switch can be set which of the fan connections is monitored. Furthermore, the speed threshold below which a failure is reported can be set via DIP switch.
In addition to the monitoring function, the speed of the fans can also be controlled via a permanently installed rotary knob (potentiometer) or via a 4 - 20 mA or 0 - 10 V input. The highest value from the two inputs and the potentiometer is always output.
The module supplies itself from the +10 VDC auxiliary voltage of the fan and has a maximum current consumption of 1.0 mA. The fans must be supplied separately.

This text is machine translated.

Features

  • Speed adjuster / monitoring in housing
  • Of up to 4 EC fans
  • 10VDC (tolerance: 9.70-12.4VDC)
  • Input current max. 1.0mA
  • 76x52.2x60mm
  • Compatible with ebm-papst EC fans with Hall/Tacho output and 0…10 V control input
  • Fault message via potential-free alarm contact (can be loaded up to 250 VAC / 30 VDC , 5 A)
  • Configurable via DIP switch
  • Mounting: Standard rail 35 mm (TS 35)
  • Operating temperature -25…+70 °C
  • Monitoring and failure detection of fans / ventilators, blowers and motors with Hall-type output
  • Speed setting or Control of fans/fans, blowers and motors with control input (0...10 V)
  • For use in switching cabinets, heaters, ventilation and air conditioners as well as in building automation

Scope of delivery

  • 1 speed settings