• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KEBA 122008 KC-M20-E0LE02-040 eMobility charge controller

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Power consumption: 60 W
  • Emergency release in the event of power failure: Yes
  • Max. Number of controllable charging points: 40
  • With communication interface: Yes
Product type

eMobility charge controller

Depth

128 mm

Height

33 mm

Width

189 mm

Documents & Downloads

Datasheet

Datasheet 3836368 KEBA 122008 KC-M20-E0LE02-040 eMobility charge controller

User & Safety Instructions

User & Safety Instructions 3836368 KEBA 122008 KC-M20-E0LE02-040 eMobility charge controller

Description

KeContact M20 is the central control unit for convenient regulation of a large, local loading network made of KeContact Wallboxes. Several charging stations (max. 40) can be easily organized and existing power can be optimally used.

This text is machine translated.