User & Safety Instructions 3836343 KEBA 129107 Cable management
Description
Charges three-phase with up to 11 kW, cable lengths: Connection cable 1.5 m, extension cable 5.0 m. RGB LED-ring for status display, integrated, demand-driven active cooling, integrated overheating protection. Supplied with: Wall connector, mounting hardware, assembly instructions, protection class IP44, impact resistance IK08, Operating temperature 0°C to +55°C, dimensions height 326 mm, width 326 mm, depth 260 mm, weight approx. 10 kg
This text is machine translated.
Description
Charges three-phase with up to 11 kW, cable lengths: Connection cable 1.5 m, extension cable 5.0 m. RGB LED-ring for status display, integrated, demand-driven active cooling, integrated overheating protection. Supplied with: Wall connector, mounting hardware, assembly instructions, protection class IP44, impact resistance IK08, Operating temperature 0°C to +55°C, dimensions height 326 mm, width 326 mm, depth 260 mm, weight approx. 10 kg
This text is machine translated.
What kind of Electric Vehicle Charging Station Accessories are you looking for?