• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KEBA KC-P30-EC240422E0RGE Wallbox No. of ports 1 22 kW

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing material: Plastic
  • With display: Yes
  • Compatible with Apple HomeKit: No.
  • Compatible with Amazon Alexa: No.
  • Compatible with Google Assistant: No.
  • IFTTT support available: No.
  • Rated connection power 22 kW
  • Number of loading points: 1
  • Max. Power per charging point 22 kW
  • Length of charging cable 6 m
  • With house connection box (HAK): No.
  • DC fault current detection: Yes
  • With circuit breaker: No.
  • With energy meter: Yes
  • Number of charging couplings type 2: 1
Product type

Wallbox

No. of ports

1

Charging capacity

22 kW

No. of phases

3-phase

Cable length

6 m

IP54

IK09

Width

240 mm

Height

615 mm

Depth

140 mm

Documents & Downloads

Datasheet

Datasheet 3836355 KEBA KC-P30-EC240422E0RGE Wallbox No. of ports 1 22 kW

User & Safety Instructions

User & Safety Instructions 3836355 KEBA KC-P30-EC240422E0RGE Wallbox No. of ports 1 22 kW

Description

Wallbox for intelligently controlled charging, allows both single-phase and three-phase charging, mounting: On the wall or on the stand, rated supply voltage: 3 x 230V / 400V, rated current (configurable): 10 A / 13A / 16A / 20A / 25A / 32A (1-phase or 3-phase), type 2 cable according to EN 62196-1 and VDE-AR-E 2623-2-2 up to 32 A / 400 V AC, network forms: TT / TN / IT, communication protocol: UDP / Modbus TCP, use: indoor and outdoor, interfaces: Ethernet interface, Ethernet1: LSA+® terminals, data transfer rate: 10/100 Mbit/s, Ethernet2: RJ45 (for debug), USB interface, Type: A, USB 2.0 (hi-speed), Max. Output current: 500 mA, equipment: RFID-card type: MIFARE card / day according to ISO 14443 or ISO 15693

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?