• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KEBA KC-P30-EC2404B2L0AGE Wallbox No. of ports 1 22 kW

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing material: Plastic
  • 4G (LTE) mobile phone standard: No.
  • With display: Yes
  • Rated connection power 22 kW
  • Number of loading points: 1
  • Max. Power per charging point 22 kW
  • Length of charging cable 6 m
  • DC fault current detection: Yes
  • With circuit breaker: No.
  • With energy meter: Yes
  • Open Charge Point Protocol (OCPP) Version: 1.6
  • Plug and charge (ISO 15118): Yes
  • Number of charging couplings type 2: 1
Product type

Wallbox

No. of ports

1

Charging capacity

22 kW

No. of phases

3-phase

Cable length

6 m

IP54

IK10

Width

240 mm

Height

643 mm

Depth

142 mm

Documents & Downloads

Datasheet

Datasheet 3836338 KEBA KC-P30-EC2404B2L0AGE Wallbox No. of ports 1 22 kW

User & Safety Instructions

User & Safety Instructions 3836338 KEBA KC-P30-EC2404B2L0AGE Wallbox No. of ports 1 22 kW

Description

The KeContact P30 enables safe and convenient mode 3 charging. The Wallbox is a device of the protection class I and corresponds to the protection class IP54. The shock resistance is IK10. Moreover, it has an internal DC fault monitoring. The wall-mounted box can be mounted indoors or outdoors, directly on a wall or a standing column (not included). Automatic power reduction at excess temperature.

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?