User & Safety Instructions 3836394 KEBA KC-P30-ES240022E0RGE Wallbox No. of ports 1 22 kW
Description
Wallbox for intelligently controlled charging, allows both single-phase and three-phase charging, mounting: On the wall or on the stand, rated supply voltage: 3 x 230V / 400V, rated current (configurable): 10 A / 13A / 16A / 20A / 25A / 32A (1-phase or 3-phase), socket: Type 2 standard socket according to EN 62196-1 and VDEAR-E 2623-2-2 up to 32 A / 400 V AC, energy meter (LED-display): yes, local load management: client, current monitoring: yes, communication protocol: UDP/Modbus TCP, network forms: TT / TN / IT, use: interior and exterior, RFID card type: MIFARE card / day according to ISO 14443 or ISO 15693
This text is machine translated.
Description
Wallbox for intelligently controlled charging, allows both single-phase and three-phase charging, mounting: On the wall or on the stand, rated supply voltage: 3 x 230V / 400V, rated current (configurable): 10 A / 13A / 16A / 20A / 25A / 32A (1-phase or 3-phase), socket: Type 2 standard socket according to EN 62196-1 and VDEAR-E 2623-2-2 up to 32 A / 400 V AC, energy meter (LED-display): yes, local load management: client, current monitoring: yes, communication protocol: UDP/Modbus TCP, network forms: TT / TN / IT, use: interior and exterior, RFID card type: MIFARE card / day according to ISO 14443 or ISO 15693
This text is machine translated.
What kind of Electric Vehicle Charging Stations are you looking for?