• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KEBA KC-P40-32EU0#131.744 Wallbox No. of ports 1 22 kW

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing material: Plastic
  • With display: Yes
  • Rated connection power 22 kW
  • Number of loading points: 1
  • Max. Power per charging point 22 kW
  • Length of charging cable 6 m
  • Number of FI switches type A: 1
  • DC fault current detection: Yes
  • Contactor contact welding detection: Yes
  • With circuit breaker: No.
  • Network connection via LAN: Yes
  • Network connection via WLAN: Yes
  • With energy meter: Yes
  • With integrated RFID card reader: Yes
  • Static load management integrated: Yes
  • Suitable for dynamic load management: Yes
  • Open Charge Point Protocol (OCPP) Version: 1.6
  • Plug and charge (ISO 15118): Yes
  • Operation and configuration via APP: YES
  • Export of the load history: Yes
  • With MID-compatible energy meter: Yes
  • Number of charging couplings type 2: 1
Product type

Wallbox

No. of ports

1

Charging capacity

22 kW

No. of phases

3-phase

Cable length

6 m

IP54

IK10

Factory colour

Black

Width

221 mm

Height

476 mm

Depth

142 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3836333 KEBA KC-P40-32EU0#131.744 Wallbox No. of ports 1 22 kW

What kind of Electric Vehicle Charging Stations are you looking for?