The KEENON S300 is an autonomous heavy-duty transport robot for intralogistics, warehouses and production. It was developed for demanding in-house transport tasks and can lift and transport loads up to 300 kg independently. The S300 is therefore suitable for heavy goods, transport containers, shelves, trolleys and recurring material flows in commercial interiors.
Thanks to the VSLAM-based navigation, dual LiDAR, tri-stereo Vision, image modules and other sensors, the robot can precisely record its environment, detect obstacles and reliably execute transport routes. The 360° obstacle detection and several emergency stop switches support safe operation in areas where people and robots work in parallel.
The S300 is designed for efficient, plannable transport processes. It can rotate 360° on the spot, achieves a precise docking accuracy of 2 to 3 cm at rack, loading and special points and supports integration in existing processes, for example via elevators, automatic doors and call systems.
For a flexible daily operation, automatic charging at the charging station, manual charging via charger and battery change are available. The fast battery change of approx. 15 seconds supports the continuous use, while multi-robot collaboration enables the creation of scalable transport processes.
Typical locations include factories, storage areas, production areas, supermarkets, hotels, Hospitals, logistics zones, back office areas and other commercial interiors with regularly recurring transport tasks.
In production, the S300 can support the supply of materials for lines, the transport of components and the transport of intermediate or finished goods. In warehouse and logistics areas, it is suitable for recurring routes between warehouse, picking, shipping, supply points and internal transfer points.
This text is machine translated.