• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keeppower Non-standard battery (rechargeable) 18500 Li-ion 3.7 V 1500 mAh 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Keeppower 18500 Li-Ion battery 1500mAh

  • With protective circuit P1850C3

Technical specifications

Size

18500

Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Dim

(Ø x H) 18.5 mm x 52.8 mm

Voltage

3.7 V

Capacity (mAh, Ah)

1500 mAh

Max. charging current

1000 mA

Discharge current (max.)

3 A

Height

52.8 mm

(Ø)

18.5 mm

Weight

35 g

Content

1 pc(s)

Type

AKT-12020

Rechargeable

Yes

Documents & Downloads

Datasheet

Datasheet 3768165 Keeppower Non-standard battery (rechargeable) 18500 Li-ion 3.7 V 1500 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3768165 Keeppower Non-standard battery (rechargeable) 18500 Li-ion 3.7 V 1500 mAh 1 pc(s)

Description

The Keeppower 18500 Li-ion battery is specially designed for use in model construction. It offers a high capacity of 1500mAh and a nominal voltage of 3.6V to 3.7V, WAS makes it Ideal for different applications like torches, LEDs and battery carriers.

This lithium-ion rechargeable battery is characterized by its high-quality cell with a long life and high cycle stability. The integrated protection circuit protects against short circuit, overcharging and deep discharge, thus ensuring safety during operation.

The thermal stability and high energy density of lithium-ion technology make this rechargeable battery a reliable choice. In addition, it is equipped with a raised positive pole (button top) and offers maximum discharge currents of up to 3A.

This text is machine translated.

Features

  • High capacity of 1500mAh
  • Integrated protection circuit against short-circuit and overload
  • Thermally stable and without memory effect
  • Developed for torches, LEDs and battery holders

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)