40 two-pole channels or 20 four-pole channels for general switching
2 dedicated channels for current measurements, 2 A current carrying capacity
4-wire ohm input with common side supports 40 channels for 4-wire resistance measurement
Analogueue relays for backplane connection provide for simple bank and card connections
Input voltage: max. ±300 V
Input current max. 2 A switched or 3 A signal carrying capacity
Electromechanical locking relays
Technical specifications
Number of channels 40
Input voltage: max. ±300V
Input current max. 2a switched or 3 A signal carrying capacity
60W,125VA maximum.
Product type
Multiplexer card
Weight
0.9 kg
Type
3721
ISO standards
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2454400 Keithley 3721-ISO 3721 Multiplexer card Calibrated to (ISO standards) 1 pc(s)
Description
The Keithley 3721 offers 2 independant banks of 1 x 20 two-pole multiplexers for general switching, including temperature measurements. Their analogueue relays for backplane connection provide for simple bank and card connections, so the central unit can reconfigure the card to a single multiplexer with 40 two-pole channel or a card-in-card extension for even larger configurations.
This text is machine translated.
Features
40 two-pole channels or 20 four-pole channels for general switching
2 dedicated channels for current measurements, 2 A current carrying capacity
4-wire ohm input with common side supports 40 channels for 4-wire resistance measurement
Analogueue relays for backplane connection provide for simple bank and card connections
Input voltage: max. ±300 V
Input current max. 2 A switched or 3 A signal carrying capacity
Electromechanical locking relays
Scope of delivery
Data sheet
Multiplexer card 3721
Hints
Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.
Description
The Keithley 3721 offers 2 independant banks of 1 x 20 two-pole multiplexers for general switching, including temperature measurements. Their analogueue relays for backplane connection provide for simple bank and card connections, so the central unit can reconfigure the card to a single multiplexer with 40 two-pole channel or a card-in-card extension for even larger configurations.
This text is machine translated.
Features
40 two-pole channels or 20 four-pole channels for general switching
2 dedicated channels for current measurements, 2 A current carrying capacity
4-wire ohm input with common side supports 40 channels for 4-wire resistance measurement
Analogueue relays for backplane connection provide for simple bank and card connections
Input voltage: max. ±300 V
Input current max. 2 A switched or 3 A signal carrying capacity
Electromechanical locking relays
Scope of delivery
Data sheet
Multiplexer card 3721
Hints
Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.
What kind of Tester Specialty Accessories are you looking for?