• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keithley 3722-D 3722 Multiplexer card Calibrated to (SCS-accredited certification body) 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

dual 1X48 High Density Multiplexer card 3722 - DAkkS calibrated

  • 96 two-pole channels or 48 four-pole channels for general switching
  • Analogueue relays for backplane connection provide for simple bank and card connections
  • Input voltage: max. ±300 V
  • Input current max. 1 A switched or 2 A signal carrying capacity
  • Bandwidth up to 25MHz
  • 1µV and 100pA offset
  • Electromechanical locking relays

Technical specifications

  • Number of channels 96
  • Input voltage: max. ±300V
  • Input current max. 1a switched or 2 A signal carrying capacity
  • 60W,125VA maximum.
Product type

Multiplexer card

Weight

0.9 kg

Type

3722

SCS-accredited certification body

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454160 Keithley 3722-D 3722 Multiplexer card Calibrated to (SCS-accredited certification body) 1 pc(s)

Description

The Keithley 3722 offers 2 independant banks of 1 x 48 two-pole multiplexers for general switching including temperature measurements. Their analogue relays for backplane connection provide for simple bank and card connections, so the central unit can reconfigure the card to a single multiplexer with 96 two-pole channel or a card-in-card extension for even larger configurations.

This text is machine translated.

Features

  • 96 two-pole channels or 48 four-pole channels for general switching
  • Analogueue relays for backplane connection provide for simple bank and card connections
  • Input voltage: max. ±300 V
  • Input current max. 1 A switched or 2 A signal carrying capacity
  • Bandwidth up to 25MHz
  • 1µV and 100pA offset
  • Electromechanical locking relays

Scope of delivery

  • Data sheet
  • Multiplexer card 3722

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Tester Specialty Accessories are you looking for?