dual 1X48 High Density Multiplexer card 3722 - ISO calibrated
96 two-pole channels or 48 four-pole channels for general switching
Analogueue relays for backplane connection provide for simple bank and card connections
Input voltage: max. ±300 V
Input current max. 1 A switched or 2 A signal carrying capacity
Bandwidth up to 25MHz
1µV and 100pA offset
Electromechanical locking relays
Technical specifications
Number of channels 96
Input voltage: max. ±300V
Input current max. 1a switched or 2 A signal carrying capacity
60W,125VA maximum.
Product type
Multiplexer card
Weight
0.9 kg
Type
3722
ISO standards
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2453049 Keithley 3722-ISO 3722 Multiplexer card Calibrated to (ISO standards) 1 pc(s)
Description
The Keithley 3722 offers 2 independant banks of 1 x 48 two-pole multiplexers for general switching including temperature measurements. Their analogue relays for backplane connection provide for simple bank and card connections, so the central unit can reconfigure the card to a single multiplexer with 96 two-pole channel or a card-in-card extension for even larger configurations.
This text is machine translated.
Features
96 two-pole channels or 48 four-pole channels for general switching
Analogueue relays for backplane connection provide for simple bank and card connections
Input voltage: max. ±300 V
Input current max. 1 A switched or 2 A signal carrying capacity
Bandwidth up to 25MHz
1µV and 100pA offset
Electromechanical locking relays
Scope of delivery
Data sheet
Multiplexer card 3722
Hints
Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.
Description
The Keithley 3722 offers 2 independant banks of 1 x 48 two-pole multiplexers for general switching including temperature measurements. Their analogue relays for backplane connection provide for simple bank and card connections, so the central unit can reconfigure the card to a single multiplexer with 96 two-pole channel or a card-in-card extension for even larger configurations.
This text is machine translated.
Features
96 two-pole channels or 48 four-pole channels for general switching
Analogueue relays for backplane connection provide for simple bank and card connections
Input voltage: max. ±300 V
Input current max. 1 A switched or 2 A signal carrying capacity
Bandwidth up to 25MHz
1µV and 100pA offset
Electromechanical locking relays
Scope of delivery
Data sheet
Multiplexer card 3722
Hints
Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.
What kind of Tester Specialty Accessories are you looking for?