• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keithley 7702-ISO 7702 Multiplexer card Calibrated to (ISO standards) 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

dual 1X20 Multiplexer card 7702 - ISO calibrated

  • 40 channels for general measurement purposes and an extra 2 channels for current measurements
  • Up to 3 A current carrying capacity
  • Input voltage: max. ±300 V
  • Low input attenuation up to 50MHz

Technical specifications

  • Number of channels 40
  • Input voltage max. 300V (Kannal 1-40) max. 60V (Kannal 41-42)
  • Input current max. 3a switched (Kannal 41-42) max. 1a switched (Kannal 1-40)
  • maximum 60W 125VA
  • Bandwidth DC to 50MHz
Product type

Multiplexer card

Weight

0.45 kg

Type

7702

ISO standards

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454418 Keithley 7702-ISO 7702 Multiplexer card Calibrated to (ISO standards) 1 pc(s)

Description

The Keithley 7702 offers 2 independant banks of 1 x 40 two-pole or 1 x 20 four-pole multiplex channels for general switching. Applications include RTD, thermistor and thermocouple temperature.

This text is machine translated.

Features

  • 40 channels for general measurement purposes and an extra 2 channels for current measurements
  • Up to 3 A current carrying capacity
  • Input voltage: max. ±300 V
  • Low input attenuation up to 50MHz

Scope of delivery

  • Data sheet
  • Multiplexer card 7702

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Tester Specialty Accessories are you looking for?