• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemet 1 pc(s) MKP suppression capacitor Radial lead 0.22 µF 630 V DC, 310 V AC 20 % 15 mm (L x W x H) 18.0 x 7.5 x 13.5

Packaging type
Bulk
Product type
MKP suppression capacitor
Type
Radial lead
Capacity (elec.)
0.22 µF
Nominal voltage
630 V DC
310 V AC
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series R46
  • Approvals: ENEC,cULus,CQC
  • Design_1: Radial
  • Applications: Class X2 radio interference suppression applications for use in electromagnetic interference (EMI) suppression in cross-line applications requiring X2 safety classification. VIntended for use in situations where a capacitor failure would not result in an electrical shock. Not for use in "series connection with mains" applications.
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Properties_1: • Winding technology, class X2
  • • Polypropylenfolie dielectric, coating: Vacuum-metallized
  • • Flame-retardant plastic casing (UL94V-0) with resin cast, no impregnation
  • • damping arm
  • • Low loss factor
  • • High pulse load (dV/dt)
  • • High insulation resistance
  • Wire diameter 0.6 mm.
  • Pitch_1:15 mm
  • Climate category IEC 40/110/56
  • Capacity 0.22 µF
  • Capacity_1: 0.22
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Dielectric: Metallized PP film
  • Nominal voltage DC 630 V
  • Nominal voltage AC 310 V
  • Pulse load 400 V/µs
  • Class X2
Packaging type

Bulk

Product type

MKP suppression capacitor

Type

Radial lead

Dim

(L x W x H) 18.0 x 7.5 x 13.5 mm

Capacity (elec.)

0.22 µF

Nominal voltage

630 V DC

310 V AC

Flank steepness

400 V/µs

Tolerance ±

20 %

Material

Polypropylene

Connection

THT

Length

18.0 mm

Width

7.5 mm

Height

13.5 mm

CS

15 mm

Min. temperature

40 °C

Max. temperature

110 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

R463I322000M2M

Operating temperature (max.)

110 °C

Operating temperature (min.)

-40 °C

Certification marks

EN/IEC 60384-14, UL60384-14, CAN/CSA-EE60384-14

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3463036 Kemet 1 pc(s) MKP suppression capacitor Radial lead 0.22 µF 630 V DC, 310 V AC 20 % 15 mm (L x W x H) 18.0 x 7.5 x 13.5

User & Safety Instructions

User & Safety Instructions 3463036 Kemet 1 pc(s) MKP suppression capacitor Radial lead 0.22 µF 630 V DC, 310 V AC 20 % 15 mm (L x W x H) 18.0 x 7.5 x 13.5

Description

MKP suppression capacitors class X2 2

This text is machine translated.

What kind of Film Capacitors are you looking for?