• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemet C0603C224K4RAC7867+ Ceramic capacitor SMD 0603 220 nF 16 V 10 % (L x W x H) 1.6 x 0.35 x 0.8 mm 1 pc(s) Tape cut

1/2
Image similar
Packaging type
Tape cut
Product type
Ceramic capacitor
Type
SMD
Nominal voltage
16 V
Capacity (elec.)
220 nF
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3952 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Total (€ 0.03 / piece)
€ 0.07
-57 %
€ 0.03
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape cut

Product type

Ceramic capacitor

Type

SMD

Type

0603

Nominal voltage

16 V

Capacity (elec.)

220 nF

Tolerance ±

10 %

Content

1 pc(s)

Material properties

X7R

Length

1.6 mm

Width

0.35 mm

Height

0.8 mm

Min. temperature

-55 °C

Max. temperature

125 °C

Dim

(L x W x H) 1.6 x 0.35 x 0.8 mm

Material

Ceramic

Type

C0603C224K4RAC7867+

Documents & Downloads

Datasheet

Datasheet 1420405 Kemet C0603C224K4RAC7867+ Ceramic capacitor SMD 0603 220 nF 16 V 10 % (L x W x H) 1.6 x 0.35 x 0.8 mm 1 pc(s) Tape cut

User & Safety Instructions

User & Safety Instructions 1420405 Kemet C0603C224K4RAC7867+ Ceramic capacitor SMD 0603 220 nF 16 V 10 % (L x W x H) 1.6 x 0.35 x 0.8 mm 1 pc(s) Tape cut

More interesting products

(*All information is plus legal VAT)