• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemet C0603C334K4RAC7867+ Ceramic capacitor SMD 0603 0.33 µF 16 V 10 % (L x W x H) 1.6 x 0.8 x 0.8 mm 1 pc(s) Tape cut

Image similar
Packaging type
Tape cut
Product type
Ceramic capacitor
Type
SMD
Nominal voltage
16 V
Capacity (elec.)
0.33 µF
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1597 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 150
Total (€ 0.02 / piece)
€ 0.07
-71 %
€ 0.02
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape cut

Product type

Ceramic capacitor

Type

SMD

Type

0603

Nominal voltage

16 V

Capacity (elec.)

0.33 µF

Tolerance ±

10 %

Content

1 pc(s)

Material properties

X7R

Length

1.6 mm

Width

0.8 mm

Height

0.8 mm

Dim

(L x W x H) 1.6 x 0.8 x 0.8 mm

Material

Ceramic

Type

C0603C334K4RAC7867+

Documents & Downloads

Datasheet

Datasheet 457854 Kemet C0603C334K4RAC7867+ Ceramic capacitor SMD 0603 0.33 µF 16 V 10 % (L x W x H) 1.6 x 0.8 x 0.8 mm 1 pc(s) Tape cut

More interesting products

(*All information is plus legal VAT)