• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemet C0805C102J5GAC7800+ Ceramic capacitor SMD 0805 1000 pF 50 V 5 % (L x W x H) 2 x 1.25 x 0.78 mm 1 pc(s) Tape cut

Image similar
Packaging type
Tape cut
Product type
Ceramic capacitor
Type
SMD
Nominal voltage
50 V
Capacity (elec.)
1000 pF
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1720 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Total (€ 0.03 / piece)
€ 0.07
-57 %
€ 0.03
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape cut

Product type

Ceramic capacitor

Type

SMD

Type

0805

Nominal voltage

50 V

Capacity (elec.)

1000 pF

Tolerance ±

5 %

Content

1 pc(s)

Material properties

COG

Length

2 mm

Width

1.25 mm

Height

0.78 mm

Dim

(L x W x H) 2 x 1.25 x 0.78 mm

Material

Ceramic

Type

C0805C102J5GAC7800+

Documents & Downloads

Datasheet

Datasheet 457940 Kemet C0805C102J5GAC7800+ Ceramic capacitor SMD 0805 1000 pF 50 V 5 % (L x W x H) 2 x 1.25 x 0.78 mm 1 pc(s) Tape cut

More interesting products

(*All information is plus legal VAT)