• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemet C0805C104K5RAC7800+ Ceramic capacitor SMD 0805 0.1 µF 50 V 10 % 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Ceramic capacitor
Type
SMD
Nominal voltage
50 V
Capacity (elec.)
0.1 µF
Content
1 pc(s)
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

268 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Total (€ 0.03 / piece)
€ 0.07
-57 %
€ 3.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ceramic capacitor

Type

SMD

Type

0805

Nominal voltage

50 V

Capacity (elec.)

0.1 µF

Tolerance ±

10 %

Content

1 pc(s)

Material properties

X7R

Material

Ceramic

Type

C0805C104K5RAC7800+

Documents & Downloads

Datasheet

Datasheet 458043 Kemet C0805C104K5RAC7800+ Ceramic capacitor SMD 0805 0.1 µF 50 V 10 % 1 pc(s)

More interesting products

(*All information is plus legal VAT)