• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemet C0805C222K5RAC7800+ Ceramic capacitor SMD 0805 2.2 nF 50 V 10 % (L x W x H) 2 x 0.5 x 0.78 mm 1 pc(s) Tape cut

1/2
Image similar
Packaging type
Tape cut
Product type
Ceramic capacitor
Type
SMD
Nominal voltage
50 V
Capacity (elec.)
2.2 nF
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1159 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 200
Total (€ 0.02 / piece)
€ 0.07
-71 %
€ 0.02
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape cut

Product type

Ceramic capacitor

Type

SMD

Type

0805

Nominal voltage

50 V

Capacity (elec.)

2.2 nF

Tolerance ±

10 %

Content

1 pc(s)

Material properties

X7R

Length

2 mm

Width

0.5 mm

Height

0.78 mm

Min. temperature

-55 °C

Max. temperature

125 °C

Dim

(L x W x H) 2 x 0.5 x 0.78 mm

Material

Ceramic

Type

C0805C222K5RAC7800+

Documents & Downloads

Datasheet

Datasheet 1420394 Kemet C0805C222K5RAC7800+ Ceramic capacitor SMD 0805 2.2 nF 50 V 10 % (L x W x H) 2 x 0.5 x 0.78 mm 1 pc(s) Tape cut

User & Safety Instructions

User & Safety Instructions 1420394 Kemet C0805C222K5RAC7800+ Ceramic capacitor SMD 0805 2.2 nF 50 V 10 % (L x W x H) 2 x 0.5 x 0.78 mm 1 pc(s) Tape cut

More interesting products

(*All information is plus legal VAT)