• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemet C317C151J1G5TA+ Ceramic capacitor Radial lead 150 pF 100 V 5 % (L x W x H) 3.81 x 2.54 x 5.08 mm 1 pc(s)

1/2
Image similar
Product type
Ceramic capacitor
Type
Radial lead
Nominal voltage
100 V
Capacity (elec.)
150 pF
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

481 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.23 / piece)
€ 0.43
-47 %
€ 0.23
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ceramic capacitor

Type

Radial lead

Nominal voltage

100 V

Capacity (elec.)

150 pF

Tolerance ±

5 %

Content

1 pc(s)

Material properties

COG

Length

3.81 mm

Width

2.54 mm

Height

5.08 mm

CS

5.08 mm

Min. temperature

-55 °C

Max. temperature

125 °C

Dim

(L x W x H) 3.81 x 2.54 x 5.08 mm

Material

Ceramic

Type

C317C151J1G5TA+

Documents & Downloads

Datasheet

Datasheet 1420297 Kemet C317C151J1G5TA+ Ceramic capacitor Radial lead 150 pF 100 V 5 % (L x W x H) 3.81 x 2.54 x 5.08 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)