• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemet C322C334M5U5TA+ Ceramic capacitor Radial lead 330 nF 50 V 20 % (L x W x H) 5.08 x 3.18 x 5.84 mm 1 pc(s)

1/2
Image similar
Product type
Ceramic capacitor
Type
Radial lead
Nominal voltage
50 V
Capacity (elec.)
330 nF
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

104 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.34 / piece)
€ 0.61
-44 %
€ 3.40
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ceramic capacitor

Type

Radial lead

Nominal voltage

50 V

Capacity (elec.)

330 nF

Tolerance ±

20 %

Content

1 pc(s)

Material properties

Z5U

Length

5.08 mm

Width

3.18 mm

Height

5.84 mm

CS

5.08 mm

Min. temperature

10 °C

Max. temperature

85 °C

Dim

(L x W x H) 5.08 x 3.18 x 5.84 mm

Material

Ceramic

Type

C322C334M5U5TA+

Documents & Downloads

Datasheet

Datasheet 1420306 Kemet C322C334M5U5TA+ Ceramic capacitor Radial lead 330 nF 50 V 20 % (L x W x H) 5.08 x 3.18 x 5.84 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)