• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemet Ceramic capacitor 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Ceramic capacitor
Content
1 pc(s)
Material
Ceramic
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kemet P276CP224K275A

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Ceramic capacitor

Content

1 pc(s)

Material

Ceramic

RoHS-compliant

Yes

Type

P276CP224K275A

Engineering Part No

PME271M622KR30

Documents & Downloads

Datasheet

Datasheet 2728731 Kemet Ceramic capacitor 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2728731 Kemet Ceramic capacitor 1 pc(s) Bulk

Description

Paper Capacitor, Paper, 630V, 10% +Tol, 10% -Tol, 0.22Uf, Through Hole Mount

More interesting products

(*All information is plus legal VAT)