• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemet Ceramic capacitor SMD 1206 1.000 pF 500 V 5 % (L x W x H) 3.2 x 1.6 x 0.5 mm 1 pc(s) Tape

Packaging type
Tape
Product type
Ceramic capacitor
Type
SMD
Nominal voltage
500 V
Capacity (elec.)
1.000 pF
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kemet SMD-vs-condenser 1nF 500V 5% COG 1206

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • C1206C series
  • Design_1: 1206
  • Applications: High-frequency power converters, systems with wide band gap (WBG), silicon carbide (SiC) and gallium nitride (GaN), dampers (high DV/DT), oscillating circuits (LLC, wireless charging, etc.), timing, Filtering
  • Ceramic type: COG
  • Technology: High voltage
  • Mounting type_1: SMD
  • Delivery form_1: Taped
  • Features_1: Operating temperature range from 55°C to +125°C.
  • Extremely low ESR and ESL
  • High current ripple
  • No capacitance displacement with voltage
  • Negligible capacity shift in relation to temperature
  • No piezoelectric noise
  • Free from lead (Pb), RoHS and REACH compliant
  • Capacity 1,000 pF
  • Capacity_1: 1,000
  • Unit of capacity: PF
  • Capacity Tolerance 5%
  • Dielectric COG
  • Nominal voltage DC 500 V
  • Class I
  • Capacitor type low ESR
Packaging type

Tape

Product type

Ceramic capacitor

Type

SMD

Type

1206

Nominal voltage

500 V

Capacity (elec.)

1.000 pF

Tolerance ±

5 %

Content

1 pc(s)

Material properties

COG

Length

3.2 mm

Width

1.6 mm

Height

0.5 mm

Min. temperature

-55 °C

Max. temperature

125 °C

Dim

(L x W x H) 3.2 x 1.6 x 0.5 mm

Material

Ceramic

RoHS-compliant

Yes

Type

C1206C102JCGAC7800

Operating temperature (max.)

125 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 3463789 Kemet Ceramic capacitor SMD 1206 1.000 pF 500 V 5 % (L x W x H) 3.2 x 1.6 x 0.5 mm 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3463789 Kemet Ceramic capacitor SMD 1206 1.000 pF 500 V 5 % (L x W x H) 3.2 x 1.6 x 0.5 mm 1 pc(s) Tape

Description

Kemet SMD ceramic capacitors

This text is machine translated.