• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemet Electrolytic capacitor Radial lead 10 mm 6.800 µF 35 V 20 % (Ø x H) 22 mm x 40.0 mm 1 pc(s) Bulk

Packaging type
Bulk
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
6.800 µF
Nominal voltage
35 V
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kemet electrolytic capacitor 6800UF 35V 22x40mm

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • EH series
  • Design_1: Radial
  • Applications: Typical applications: Power supply for general purposes, electronics, UPS, SMPS and battery chargers
  • Technology: Aluminium electrolytic capacitor
  • Mounting type_1: Snap-in
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Properties_1: Suitable for high-quality, highly reliable applications
  • Niedrige Impedanz.
  • Operating temperature of up to 85 °C.
  • 2,000 hours battery life
  • RoHS compliant and lead free
  • Pitch_1:10 mm
  • Capacity 6,800 µF
  • Capacity_1: 6,800
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Loss factor tan δ: 35
  • Leakage current 3,000 µA
  • Nominal voltage DC 35 V
  • Lifetime_1: 2,000 h
Packaging type

Bulk

Product type

Electrolytic capacitor

Type

Radial lead

CS

10 mm

Dim

(Ø x H) 22 mm x 40.0 mm

Capacity (elec.)

6.800 µF

Nominal voltage

35 V

Tolerance ±

20 %

Height

40.0 mm

(Ø)

22 mm

Content

1 pc(s)

Material

Aluminium

Width

22 mm

Length

40.0 mm

RoHS-compliant

Yes

Max. temperature

85 °C

Type

ELH688M035AQ4AA

Operating temperature (max.)

85 °C

Operating temperature (min.)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3463033 Kemet Electrolytic capacitor Radial lead 10 mm 6.800 µF 35 V 20 % (Ø x H) 22 mm x 40.0 mm 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3463033 Kemet Electrolytic capacitor Radial lead 10 mm 6.800 µF 35 V 20 % (Ø x H) 22 mm x 40.0 mm 1 pc(s) Bulk

Description

Arcotronics flat cup electrolytic capacitors Snap-in RM

This text is machine translated.