• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemet MKT thin film capacitor Radial lead 1 µF 250 V DC 10 % (L x W x H) 18.0 x 8.5 x 14.5 mm 1 pc(s) Piece

Packaging type
Piece
Product type
MKT thin film capacitor
Type
Radial lead
Nominal voltage
250 V DC
Capacity (elec.)
1 µF
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kemet MKT 1.0UF 250V 10% RM15

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series R60
  • Design_1: Radial
  • Applications: Block, bypass, filter, time constant, coupling and decoupling, Radio interference suppression in low-voltage applications
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Properties_1: Dielectric made of polyethylene terephthalate (PET) foil, metallization: Aluminium evaporated; applied under vacuum
  • Tin-plated connections
  • Flame-retardant plastic housing (UL94V-0) with an resin cast
  • damping arm
  • Pitch_1:15.0 mm
  • Climate category IEC 55/105/56
  • Capacity 1 µF
  • Capacity_1: 1
  • Unit of capacity: µF
  • Capacity Tolerance 10%
  • Dielectric: Metallized PET film
  • Nominal voltage DC 250 V
  • Pulse load 12 V/µs
  • Reliability: 5.0 fit
  • Lifetime_1: 200,000 h
  • Insulation value in sec.: 10,000 sec.
Packaging type

Piece

Product type

MKT thin film capacitor

Type

Radial lead

Nominal voltage

250 V DC

Capacity (elec.)

1 µF

Tolerance ±

10 %

Content

1 pc(s)

Material properties

flame retardant

Length

18.0 mm

Width

8.5 mm

Height

14.5 mm

CS

15.0 mm

Min. temperature

55 °C

Max. temperature

105 °C

Dim

(L x W x H) 18.0 x 8.5 x 14.5 mm

Material

Ceramic

RoHS-compliant

Yes

Type

R60II4100AA30K

Operating temperature (max.)

105 °C

Operating temperature (min.)

-55 °C

Certification marks

AEC-Q200

Documents & Downloads

Datasheet

Datasheet 3463859 Kemet MKT thin film capacitor Radial lead 1 µF 250 V DC 10 % (L x W x H) 18.0 x 8.5 x 14.5 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3463859 Kemet MKT thin film capacitor Radial lead 1 µF 250 V DC 10 % (L x W x H) 18.0 x 8.5 x 14.5 mm 1 pc(s) Piece

Description

MKT CONDENSERS R60 RM10/15 10%

This text is machine translated.