• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemet R49AI310000M1M MKP suppression capacitor Radial lead 100 nF 310 V AC 20 % 1 pc(s) Bulk

Packaging type
Bulk
Product type
MKP suppression capacitor
Type
Radial lead
Connection
Soldering
Capacity (elec.)
100 nF
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kemet MKP-suppression capacitor 100nF 310V RM15

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series: R49
  • Approvals: CULus,ENEC
  • Design_1: Radial
  • Applications: Class X1 Radio interference suppression applications for use as electromagnetic interference (EMI) suppression filters in cross-line applications are required with safety classification X1. Intended for use in situations where shock is not possible in the event of a capacitor failure. Not for use in "series connection with mains" applications. X1-classified capacitors are only intended for use in a permanently connected device with a connection
  • Power cables that cannot be loosened without tools.
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Properties_1: Winding technology, class X1
  • Dielectric made of polypropylene foil, coating: Vacuum metallized
  • Tin-plated connections
  • Flame-retardant plastic housing (UL94V-0) with an resin cast
  • damping arm
  • Low loss factor (tan d)
  • High impulse load capacity (DU/DT)
  • High insulation resistance
  • No impregnation
  • Wire diameter 0.6 mm.
  • Pitch_1:15.0 mm
  • Climate category IEC 40/110/56
  • Capacitance 100 nF
  • Capacity_1: 100
  • Capacitance unit: NF
  • Capacity Tolerance 20%
  • Dielectric: Metallized PP film
  • Nominal voltage AC 310 V
  • Pulse load 500 V/µs
  • Class X1
  • Insulation resistance_1: 100,000 MOhm
Packaging type

Bulk

Product type

MKP suppression capacitor

Type

Radial lead

Connection

Soldering

Capacity (elec.)

100 nF

Nominal voltage

310 V AC

Tolerance ±

20 %

Length

18.0 mm

Width

7.5 mm

Height

13.5 mm

CS

15.0 mm

Material

Polypropylene

Min. temperature

40 °C

Max. temperature

110 °C

Content

1 pc(s)

Dim

(L x W x H) 18.0 x 7.5 x 13.5 mm

RoHS-compliant

Yes

Type

R49AI310000M1M

Operating temperature (max.)

110 °C

Operating temperature (min.)

-40 °C

Certification marks

EN/IEC 60384-14, UL 60384-14, CAN/CSA E60384-14

Documents & Downloads

Datasheet

Datasheet 3463035 Kemet R49AI310000M1M MKP suppression capacitor Radial lead 100 nF 310 V AC 20 % 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3463035 Kemet R49AI310000M1M MKP suppression capacitor Radial lead 100 nF 310 V AC 20 % 1 pc(s) Bulk

Description

MKP suppression capacitors class X1 2

This text is machine translated.