• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemo M101N Magnetic field generator 5 m³/h

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Current consumption U.130 mA
  • Operating frequency u.2000 Hz
  • For water pipes made of copper, plastic, steel approx. Ø 8 - 80 mm
  • Coil on the water pipe in opposite directions!
Product type

Magnetic field generator

Operating voltage

12 V DC

Capacity

5 m³/h

Factory colour

Black

Weight

100 g

Dim

(L x W x H) 76 x 56 x 28 mm

Width

56 mm

Height

28 mm

Length

76 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3865213 Kemo M101N Magnetic field generator 5 m³/h

Datasheet 3865213 Kemo M101N Magnetic field generator 5 m³/h

User & Safety Instructions

User & Safety Instructions 3865213 Kemo M101N Magnetic field generator 5 m³/h

User & Safety Instructions 3865213 Kemo M101N Magnetic field generator 5 m³/h

Conformity certificate

Conformity certificate 3865213 Kemo M101N Magnetic field generator 5 m³/h

Conformity certificate 3865213 Kemo M101N Magnetic field generator 5 m³/h

Description

Simple mounting on water pipes made of copper, plastic or steel Ø approx. 8 - 80 mm with flow speeds of up to 5000 l/h. Operating frequency: U.2000 Hz. Including mains adaptor: 12 V/DC.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)