• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kenko 4624141 Telephoto converter

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Focal length factor (-fold): 1.4
Product type

Telephoto converter

Lens mount

Canon EF

(Ø)

68 mm

Length

18 mm

Weight

111 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2366961 Kenko 4624141 Telephoto converter

Description

Kenko Teleplus HD DGX 1.4x Canon EF / EF-S of the Kenko TELEPLUS HD DGX 1.4X Canon EOS is a mere 111 gram light extension for the DSLR equipment. This TELEPLUS converter extends the focal length of the combined lens by a factor of 1.4. Compared to its predecessor, the optical performance has been improved and ensures that the transfer of the effective values (also for zoom lenses) and the working aperture are written to the EXIF data of the image. The Kenko Teleplus HD DGX 1.4x can be used with manual and auto-focus optics. The minimum opening should be at least F4 to achieve ideal results. The TELEPLUS is compatible with TTL (exposure measurement by lens) and AE (automatic exposure control). Together with the TELEPLUS 1.4x, the lens aperture is reduced by one step. This loss of light is automatically corrected to the resulting smaller aperture (e.g. from 2.8 to 4). Photography is possible without making any special settings. However, depending on the subject and other photographic conditions, it may be necessary to make exposure corrections. The focal length and aperture values recorded as EXIF data from the camera represent the effective values for the overall system when using the TELEPLUS. Example: If a lens with a focal length of 300 mm is combined with the TELEPLUS converter, the EXIF data of the photos taken with it indicate 420 mm. Kenko Teleplus HD DGX teleconverters were developed for digital and analogueue SLR cameras and increase the focal length of lenses. Kenko Teleplus converters are easily mounted and transferred between camera and lens, thanks to the Gate Array IC Systems electrical information such as auto focus or iris control. The EXIF data stored in the picture is therefore retained, including conversion of the extension factor. The use of the Kenko Teleplus HD DGX 2.0 doubles the width of the Brewnnn and increases the maximum magnification due to the unchanged close-up limit. Only the highest quality Hoya industrial glass was used. -Focus extension 1.4x -Exposure time extension 2x -Optical structure 3 lenses in 2 Group coating MC (multi-layer coating) -Tube length 18 mm -Tube diameter 68.0 mm -Weight 111 g.

This text is machine translated.

What kind of Camera Lenses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.