Not every workstation is so spacious that you can work with multiple screens without any problems, so the laptop is often used as a second monitor. Little space on the desk also makes it difficult to set up an ergonomic workplace and quickly leads to a poorer posture, discomfort and impairs productivity. The SmartFit™ EQ Adjustable Multi-Angle Laptop Stand solves these problems. It offers six adjustable height and tilt combinations to support ergonomically correct viewing angles. A double lock provides for stability and simplifies the adjustment. Its durable and compact design not only saves space, but can also be easily folded up when not in use. This stand increases comfort and efficiency and is thus an ideal solution for maximising the productivity at small work places.
SmartFit™ - Comfort made easy
Supports the ergonomically correct viewing angle at eye level and an improved alignment of neck and shoulders. Uses data-based research and a color-coded template for quick and intuitive elevation adjustment.
Flexible height and angle settings
Provides six preset height (up to 378 mm) and angle combinations to simplify positioning, support better posture, and reduce stress during long work sessions.
Approved by specialists in ergonomics
Tested and recommended by the German IGR Institute for Health and Ergonomics in accordance with DIN 26800 EN ISO 15537. Designed for more comfort and better posture, whether you sit or stand at your desk.
Durable and stable construction
Suitable for laptops and MacBooks with sizes from 13" to 16" up to 3 kg. Non-slip rubber feet and locks keep your laptop and stand securely in place while you work.
Space-saving design
This laptop stand occupies only very little space on the desk (253 x 258 mm) and is thus the ideal choice for small or compact workstations.
Simple replacement
No mounting required, can be folded up quickly and easily stowed. With two levers for a stable height adjustment.
Improved heat dissipation
The increased position of the laptop and the improved air circulation keep the unit cooler and reduce the load on the battery and the internal components.
This text is machine translated.