
Number
Total (€ 65.99 / piece)
€ 65.99
incl. VAT
14-day return policy included
Highlights & Details
Kensington SmartFit® ergo Extended Dual Monitor Arm
- Maximum weight capacity 8 kg
- Maximum screen size: 81.3 cm (32")
- Number of display supported: 2
- Mounting type: Table/bench
- Improved cable management
- Aluminium, steel black
Technical specifications
- Maximum screen size: 81.3 cm (32")
- Panel-mounting interface 75 x 75.100 x 100 mm
- Product type: Flat panel mount arm
- Product type
Monitor desk mount
- Suitable for
81,3 cm (32")
- Add-on displays
2 Display(s)
- Holder type
Rotatable
Tiltable
Swivelling
No
- Max. load capacity
8 kg
No
- Rotation
180°
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Width
300 mm
- Height
150 mm
- Depth
250 mm
- Factory colour
Black
- Material (details)
Aluminium
Steel
- Weight
4.3 kg
- Dim
(W x H x D) 300 x 150 x 250 mm
- Suitable for
81,3 cm (32")
- Screen size diagonal (inches)
1.0 inch
- Inclination
0 - 45°
- Supported monitors
2
- UKCA
not relevant
- Swivel angle
90°
- Cable management
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220446 Kensington K55409WW Monitor desk mount 2 Display(s) 81,3 cm (32") Black Rotatable, Tiltable, Swivelling
Description
Setting up the optimal ergonomic screen height and the appropriate distance is very easy thanks to the stable and extended SmartFit® ergo Dual monitor arm. This solution not only creates more space on the desk, but also improves the posture while working. The flexible settings enable a rotation angle of ±90°, a monitor rotation of ±180° (for landscape and portrait alignment), a ±45° angle of inclination as well as an extension of up to 399 mm. Installation is done via a stable C-clamp and grommet without scratching or damaging the table. The monitor arm is suitable for screens of up to 32 kg and maximum 8 kg.
The SmartFit® system simplifies the ergonomically optimal height adjustment for maximum comfort. The accompanying hand diagram allows you to choose your hand size and your SmartFit® comfort color. Then adjust your SmartFit® product accordingly.
The flexible adjustment options support an ergonomic working position and enable a rotation of ±90°, a ±180° monitor rotation (alignment of landscape and portrait) and a ±45° angle of inclination.
With the two extendable monitor arms you can set the optimum distance of your screens (up to 399 mm).
The C-clamp and grommet are supplied with long-life steel and aluminum, require less space on your desk and are easy to install. Further, the desk is not scratched or damaged.
The fast-removable VESA® mounting plates (VESA® 75/100) are suitable for monitors up to 32” and up to 8 kg (per monitor arm).
The cable management system ensures a tidy desk.
This text is machine translated.
The SmartFit® system simplifies the ergonomically optimal height adjustment for maximum comfort. The accompanying hand diagram allows you to choose your hand size and your SmartFit® comfort color. Then adjust your SmartFit® product accordingly.
The flexible adjustment options support an ergonomic working position and enable a rotation of ±90°, a ±180° monitor rotation (alignment of landscape and portrait) and a ±45° angle of inclination.
With the two extendable monitor arms you can set the optimum distance of your screens (up to 399 mm).
The C-clamp and grommet are supplied with long-life steel and aluminum, require less space on your desk and are easy to install. Further, the desk is not scratched or damaged.
The fast-removable VESA® mounting plates (VESA® 75/100) are suitable for monitors up to 32” and up to 8 kg (per monitor arm).
The cable management system ensures a tidy desk.
This text is machine translated.
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































