• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington K58374WW Privacy screen filter MacBook 34,5 cm (13,6") K58374WW Apple MacBook Air (M2, 2022)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Privacy screen filter

Compatible with

MacBook Air (M2, 2022)

Suitable for

MacBook

Compatible with

Apple

Suitable for

34,5 cm (13,6")

Features

Minimises glare and fingerprints

Minimises blue light

No-residue removal

Privacy screen filter

left/right

Orientation

landscape

Height

100 mm

Width

250 mm

Dim

(W x H) 250 mm x 100 mm

Keyboard layout

German, QWERTZ

Weight

0.19 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3221885 Kensington K58374WW Privacy screen filter MacBook 34,5 cm (13,6") K58374WW Apple MacBook Air (M2, 2022)

User & Safety Instructions

User & Safety Instructions 3221885 Kensington K58374WW Privacy screen filter MacBook 34,5 cm (13,6") K58374WW Apple MacBook Air (M2, 2022)

What kind of Privacy Screen Protectors are you looking for?